TE Connectivity V23040B0101B201 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 15.87mA |
| Coil Resistance | 315R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold |
| Current Rating | 2A |
| Depth | 10mm |
| Height | 8.5mm |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23040B0101B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
