TE Connectivity V23040B0102B201 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 1.11kR |
| Contact Material | Gold |
| Depth | 10mm |
| Height | 12mm |
| Length | 20mm |
| Life (Hours) | 1000000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23040B0102B201 to view detailed technical specifications.
No datasheet is available for this part.