TE Connectivity V23040B0104B201 technical specifications.
| Approvals | UL, CSA |
| Coil Resistance | 2.8kR |
| Contact Material | Gold |
| Current Rating | 2A |
| Depth | 10mm |
| Height | 8.5mm |
| Length | 20mm |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23040B0104B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.