
TE Connectivity V23050A1024A533 technical specifications.
| Coil Current | 50A |
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PCB |
| Throw Configuration | 6PST, 3PST |
| Weight | 90g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23050A1024A533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
