TE Connectivity V23054-D2020-C110 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | Bifurcated contacts |
| Ratings | IP30 |
| Switching Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23054-D2020-C110 to view detailed technical specifications.
No datasheet is available for this part.