TE Connectivity V23054D2020B110 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | Single contacts |
| Ratings | IP30 |
| Switching Current | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23054D2020B110 to view detailed technical specifications.
No datasheet is available for this part.