This general purpose relay has a coil resistance of 1.2kΩ and operates at a maximum voltage of 24V DC. It can handle a contact current of up to 5A and features a silver contact material. The relay measures 10.8mm in height and 25mm in width, and is designed for PCB mount. It can operate within a temperature range of -40°C to 70°C.
TE Connectivity V23057-A006-A101 technical specifications.
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23057-A006-A101 to view detailed technical specifications.
No datasheet is available for this part.