
General Purpose Relays V23057A 1A401 KARTENRELAIS E
TE Connectivity V23057A1A401 technical specifications.
| Application(s) | POWER |
| Approvals | UL, VDE |
| Coil Current | 75mA |
| Coil Power | 450mW |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 25mm |
| Height | 10.8mm |
| Length | 28mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Packaging | Tray |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | V23057, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23057A1A401 to view detailed technical specifications.
No datasheet is available for this part.