TE Connectivity V23061B1002A401=MINISTARKSTROM technical specifications.
| Application(s) | POWER |
| Coil Resistance | 118R |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Height | 15mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061B1002A401=MINISTARKSTROM to view detailed technical specifications.
No datasheet is available for this part.