
TE Connectivity V23076A1001C133 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 45A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 21.5mm |
| Height | 21.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23076A1001C133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.