
The TE Connectivity V23092-A1012-A302 relay is a general purpose, SPST device with a maximum current rating of 10A and a maximum voltage rating of 400V. It operates within a temperature range of -40°C to 85°C and has a contact material of tin and silver. The relay is available in a SIP package and is rated for 100,000 hours of life. It is RoHS compliant and has an IP67 rating.
TE Connectivity V23092-A1012-A302 technical specifications.
| Package/Case | SIP |
| Coil Current | 14.15mA |
| Coil Power | 170mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23092-A1012-A302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
