
TE Connectivity V23100V4312C010 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Power | 144mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Depth | 7mm |
| Height | 0.295inch |
| Length | 0.76inch |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1.1ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Ratings | IP54 |
| Relay Type | Relay |
| Release Time | 1.6ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 3W |
| Switching Current | 250mA |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4312C010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
