The V23134-B1052-C642 is a general purpose relay from TE Connectivity with a non-latching coil type and a contact current rating of 60A. It operates at a maximum temperature of 125°C and a minimum of -40°C. The relay has a coil power rating of 1.6W and a coil resistance of 91R. It is designed for power applications and features a silver contact material. The relay is available in a plug-in mount configuration.
TE Connectivity V23134-B1052-C642 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.6W |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Contact Material | Silver |
| Depth | 33mm |
| Flammability Rating | UL94 HB |
| Height | 53.2mm |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23134-B1052-C642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.