This relay from TE Connectivity is designed for power applications, with a current rating of 20A and a coil resistance of 324 ohms. It can handle a maximum power of 1.6W and operates within a temperature range of -40°C to 125°C. The relay features a silver contact material and a quick connect termination type, suitable for plug-in PCB mounting.
TE Connectivity V23134A53C643 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.6W |
| Coil Resistance | 324R |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 29.9mm |
| Height | 51.9mm |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In, PCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23134A53C643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.