TE Connectivity V23134J0052D642 technical specifications.
| Current Rating | 50A |
| Mount | Panel |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23134J0052D642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.