TE Connectivity V23134J0065X497-EV-CBOX technical specifications.
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Height | 25.2mm |
| Length | 26.2mm |
| Mount | Flanges |
| Package Quantity | 300 |
| Power Consumption | 2W |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23134J0065X497-EV-CBOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.