TE Connectivity V23134J1052D642 technical specifications.
| Application(s) | POWER |
| Coil Current | 131.8mA |
| Coil Resistance | 91R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Depth | 25.9mm |
| Height | 57.9mm |
| Length | 25.9mm |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Panel, Brackets |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23134J1052D642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.