This 24V DC rated relay features a silver contact material and a maximum operating temperature of 125°C. It has a contact current rating of 50A and a coil resistance of 324R. The relay is designed for panel mount applications and is compliant with RoHS regulations. The device has a throw configuration of SPST and a termination type of quick connect.
TE Connectivity V23134J1053D642 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 25.9mm |
| Flammability Rating | UL94 HB |
| Height | 57.9mm |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23134J1053D642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.