TE Connectivity V23136L0031D642-EV-CBOX technical specifications.
| Coil Resistance | 25R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 80A |
| Contact Material | Silver |
| Height | 25.3mm |
| Length | 27.8mm |
| Series | F7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23136L0031D642-EV-CBOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.