TE Connectivity V23154-C717-B104 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 54.5mA |
| Coil Power | 655mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | Single contacts |
| Current Rating | 2A |
| Depth | 24mm |
| Height | 35.5mm |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB |
| Operate Time | 7.5ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP30 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Switching Current | 2A |
| Termination | Plug |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23154-C717-B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.