
TE Connectivity V23154-D721-B110 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 27mA |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 125V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Type | Single contacts |
| Depth | 30mm |
| Height | 30mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 647mW |
| Ratings | IP30 |
| Relay Type | General Purpose |
| Series | V23154, AXICOM |
| Switching Current | 2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23154-D721-B110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
