TE Connectivity V23154-Z1001 technical specifications.
| Current Rating | 5A |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23154-Z1001 to view detailed technical specifications.
No datasheet is available for this part.