
TE Connectivity V23154D720F104 technical specifications.
| Coil Current | 36.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Type | Single contacts |
| Lead Free | Lead Free |
| Mount | Socketable, PCB |
| Packaging | Bulk |
| Ratings | IP30 |
| Relay Type | General Purpose |
| Series | V23154, AXICOM |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23154D720F104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.