The V23529-A1021-C137 is a D-Subminiature connector with 37 PIN contacts, a terminal pitch of 1.38mm, and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. This connector has 37 terminals and 1 port, making it suitable for a variety of applications. The operating temperature range is not specified in the provided data.
TE Connectivity V23529-A1021-C137 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A1021-C137 to view detailed technical specifications.
No datasheet is available for this part.