The V23529-A1322-C209 is a D-Subminiature connector with 9 contacts, a terminal pitch of 1.37mm, and a right angle body orientation. It features a solder termination method and is designed for through hole mounting. This connector has a single port and is suitable for use in a variety of applications.
TE Connectivity V23529-A1322-C209 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A1322-C209 to view detailed technical specifications.
No datasheet is available for this part.