The V23529-A1322-C225 is a 25-pin D-subminiature connector with a PIN contact gender and a right angle body orientation. It features a terminal pitch of 1.38mm and is designed for through hole mounting. The connector has 25 terminals and 1 port, making it suitable for various applications requiring high-density connections.
TE Connectivity V23529-A1322-C225 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A1322-C225 to view detailed technical specifications.
No datasheet is available for this part.