The V23529-A2011-C137-S is a 37-contact D-Subminiature connector with PIN gender, suitable for through hole mounting. It features a right-angle body orientation and a termination method of solder. The connector has a terminal pitch of 1.38 and is designed for use in applications requiring a high-density connection. The operating temperature range is not specified, but it is likely suitable for use in a variety of environments.
TE Connectivity V23529-A2011-C137-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2011-C137-S to view detailed technical specifications.
No datasheet is available for this part.