The V23529-A2011-C209-S is a D-Subminiature connector with 9 positions, featuring PIN contacts and a 1.37mm pitch. It is designed for through hole mounting and is suitable for applications requiring a high level of connectivity. The connector's right angle body orientation allows for efficient use of space in compact designs. Operating temperatures range from -25°C to 85°C, making it suitable for use in a variety of environments.
TE Connectivity V23529-A2011-C209-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2011-C209-S to view detailed technical specifications.
No datasheet is available for this part.