TE Connectivity's V23529-A2012-C109 is a D-Subminiature connector with 9 contacts, a 1.37mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and features a solder termination method. This connector has 2 rows of contacts and supports a single port. The V23529-A2012-C109 is suitable for use in various applications requiring a reliable and secure connection.
TE Connectivity V23529-A2012-C109 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2012-C109 to view detailed technical specifications.
No datasheet is available for this part.