The V23529-A2012-C209-S is a D-Subminiature connector with 9 contacts and a PIN gender. It features a right-angle body orientation and is terminated through soldering. The connector has a terminal pitch of 1.37mm and is designed for through-hole mounting. It supports a single port and has 9 terminals in total.
TE Connectivity V23529-A2012-C209-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2012-C209-S to view detailed technical specifications.
No datasheet is available for this part.