This D-Subminiature connector features 37 positions with a PIN gender and is designed for through hole mounting. It has a terminal pitch of 1.38mm and a body orientation of right angle. The termination method is solder, and it has one port. This connector is suitable for applications requiring high-density connections.
TE Connectivity V23529-A2021-C237 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2021-C237 to view detailed technical specifications.
No datasheet is available for this part.