This D-Subminiature connector features 9 contacts with a PIN gender and a right angle body orientation. It is designed for through hole mounting and has a terminal pitch of 1.37mm. The connector has 2 rows of contacts and is terminated with solder. It is suitable for applications requiring a high-density connection.
TE Connectivity V23529-A2221-C109-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2221-C109-H to view detailed technical specifications.
No datasheet is available for this part.