The V23529-A2221-C125-S is a D-Subminiature connector with 25 PIN contacts, a terminal pitch of 1.38mm, and a right angle body orientation. It features a through hole mounting method and is designed for use in applications requiring high-density connections. The connector is suitable for use in a variety of environments, including those with high temperatures, as it has not been specified to operate within a particular temperature range. The V23529-A2221-C125-S is manufactured by TE Connectivity and meets the standards for standard and high-density connectors.
TE Connectivity V23529-A2221-C125-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2221-C125-S to view detailed technical specifications.
No datasheet is available for this part.