The V23529-A2223-C125-H is a D-Subminiature connector with 25 PIN contacts, a terminal pitch of 1.38mm, and a right angle body orientation. It features a through hole mounting style and is terminated by soldering. This connector has a single port and 25 terminals, making it suitable for various applications requiring high-density connections.
TE Connectivity V23529-A2223-C125-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2223-C125-H to view detailed technical specifications.
No datasheet is available for this part.