The V23529-A3221-C237 is a 37-position D-Subminiature connector with a PIN contact gender and a right-angle body orientation. It features a termination method of solder and a terminal pitch of 1.38mm. The connector is designed for through-hole mounting and has 37 terminals and 1 port. It is suitable for use in a variety of applications requiring high-density connections.
TE Connectivity V23529-A3221-C237 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity V23529-A3221-C237 to view detailed technical specifications.
No datasheet is available for this part.