The V23529-A3311-C225-S is a D-Subminiature connector with 25 PIN contacts, a 1.38mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and has a termination method of solder. This connector features 2 rows of contacts and a single port. It is manufactured by TE Connectivity.
TE Connectivity V23529-A3311-C225-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A3311-C225-S to view detailed technical specifications.
No datasheet is available for this part.