The V23529-A3313-C137-S is a 37-contact D-subminiature I/O connector with a PIN contact gender and right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. The connector has 37 terminals and one port, with a terminal pitch of 1.38mm and two rows of contacts.
TE Connectivity V23529-A3313-C137-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A3313-C137-S to view detailed technical specifications.
No datasheet is available for this part.