The V23529-A3323-C215-T is a 15-contact D-Subminiature PIN connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 1.37mm and a termination method of solder. This connector has a single port and 15 terminals, making it suitable for various applications.
TE Connectivity V23529-A3323-C215-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A3323-C215-T to view detailed technical specifications.
No datasheet is available for this part.