The V23529-A4015-C137-T is a D-Subminiature connector with 37 PIN contacts and a terminal pitch of 1.38mm. It features a right-angle body orientation and is designed for through-hole mounting. This connector is suitable for applications requiring high-density connections.
TE Connectivity V23529-A4015-C137-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A4015-C137-T to view detailed technical specifications.
No datasheet is available for this part.