This D-Subminiature connector features 25 PIN contacts with a 1.38mm pitch, suitable for through hole mounting. It has a right angle body orientation and a termination method of solder. The connector is designed for use in applications requiring a high-density connection.
TE Connectivity V23529-A4214-C225-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A4214-C225-T to view detailed technical specifications.
No datasheet is available for this part.