The V23529-A5111-C209-H is a 9-contact D-Subminiature connector with a PIN contact gender and a 1.37mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. This connector is suitable for applications requiring a high-density I/O connection.
TE Connectivity V23529-A5111-C209-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A5111-C209-H to view detailed technical specifications.
No datasheet is available for this part.