The V23529-A5121-C225-H is a 25-pin D-Subminiature connector with a right-angle body orientation and solder termination method. It features 25 terminals and 1 port, with a terminal pitch of 1.38mm. This connector is designed for through-hole mounting and is suitable for a variety of applications.
TE Connectivity V23529-A5121-C225-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A5121-C225-H to view detailed technical specifications.
No datasheet is available for this part.