The V23529-A5123-C209 is a 9-contact D-Subminiature PIN connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.37mm and a termination method of solder. This connector has two rows of contacts and is designed for use in applications where a high-density connection is required. The V23529-A5123-C209 is manufactured by TE Connectivity and meets the standards for standard and high-density connectors.
TE Connectivity V23529-A5123-C209 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A5123-C209 to view detailed technical specifications.
No datasheet is available for this part.