The V23529-A5215-C225-T is a D-Subminiature connector with 25 PIN contacts in a right angle configuration, suitable for through hole mounting. It features a terminal pitch of 1.38mm and two rows of contacts. The connector is designed for solder termination and is suitable for use in various applications.
TE Connectivity V23529-A5215-C225-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A5215-C225-T to view detailed technical specifications.
No datasheet is available for this part.