This D-Subminiature connector features 25 PIN type contacts, a right angle body orientation, and a through hole mounting method. It has a terminal pitch of 1.38 and is terminated via soldering. The connector has 2 rows of contacts and is designed for use in applications requiring a high-density I/O connection.
TE Connectivity V23529-A5311-C225-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A5311-C225-T to view detailed technical specifications.
No datasheet is available for this part.