TE Connectivity V23600A1027C1 technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AMP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23600A1027C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.