TE Connectivity V23612A1068G1 technical specifications.
| Gender | Female |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 8 Hz to GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23612A1068G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.