TE Connectivity V23612A608J41 technical specifications.
| Gender | Female |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23612A608J41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.