
TE Connectivity V4-1.0-0-SP-SM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 1.15mm |
| Lead Free | Not Applicable |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Spool |
| Series | Versafit; V4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V4-1.0-0-SP-SM to view detailed technical specifications.
No datasheet is available for this part.
