
TE Connectivity V4-3/8-9-SP technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Spool |
| Series | Versafit; V4 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity V4-3/8-9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
